
7018-SS | |
|---|---|
DigiKey Part Number | 1772-2243-ND |
Manufacturer | |
Manufacturer Product Number | 7018-SS |
Description | SHLDR SCREW CHEESE SLOTTED #6-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #6-32 Cheese Head Shoulder Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.281" (7.14mm) | |
Head Height | 0.125" (3.18mm) 1/8" | |
Length - Below Head | 0.938" (23.81mm) | |
Length - Overall | 1.063" (26.99mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 5 | 7,33400 € | 36,67 € |
| 10 | 6,91800 € | 69,18 € |
| 25 | 6,43360 € | 160,84 € |
| 50 | 6,11240 € | 305,62 € |
| 100 | 5,82490 € | 582,49 € |
| 250 | 5,49024 € | 1.372,56 € |
| 500 | 5,26736 € | 2.633,68 € |
| 1.000 | 5,06751 € | 5.067,51 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |

