
7009-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3117-ND |
Manufacturer | |
Manufacturer Product Number | 7009-SS-20 |
Description | SHLDR SCREW CHEESE SLOTTED #6-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #6-32 Cheese Head Shoulder Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.281" (7.14mm) | |
Head Height | 0.125" (3.18mm) 1/8" | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 5 | 4,62000 € | 23,10 € |
| 10 | 4,34700 € | 43,47 € |
| 25 | 4,03080 € | 100,77 € |
| 50 | 3,82080 € | 191,04 € |
| 100 | 3,63290 € | 363,29 € |
| 250 | 3,41428 € | 853,57 € |
| 500 | 3,26880 € | 1.634,40 € |
| 1.000 | 3,13837 € | 3.138,37 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |

