
7009-B | |
|---|---|
DigiKey Part Number | 1772-7009-B-ND |
Manufacturer | |
Manufacturer Product Number | 7009-B |
Description | PANEL SCREW PAN SLOTTED #6-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Panel Screw Slotted Drive Brass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Thread Size | #6-32 | |
Head Diameter | 0.281" (7.14mm) | |
Head Height | 0.125" (3.18mm) 1/8" | |
Length - Below Head | 0.375" (9.53mm) | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 4,75724 € | 361,55 € |
| Unit Price without VAT: | 4,75724 € |
|---|---|
| Unit Price with VAT: | 5,66112 € |

