7008-SS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Keystone Electronics
In Stock: 0
Unit Price: 1,14284 €
Datasheet
#6-32 Cheese Head Shoulder Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7008-SS

DigiKey Part Number
1772-1048-ND
Manufacturer
Manufacturer Product Number
7008-SS
Description
SHLDR SCREW CHEESE SLOTTED #6-32
Customer Reference
Detailed Description
#6-32 Cheese Head Shoulder Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
7008-SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#6-32
Manufacturer
RAF Electronic Hardware
Head Diameter
0.281" (7.14mm)
Packaging
Bulk
Head Height
0.125" (3.18mm) 1/8"
Part Status
Active
Length - Below Head
0.313" (7.95mm) 5/16"
Type
Shoulder Screw
Length - Overall
0.438" (11.13mm) 7/16"
Screw Head Type
Cheese Head
Material
Stainless Steel
Drive Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2425Keystone Electronics036-2425-ND1,14284 €Direct
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.