7007-SS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Keystone Electronics
In Stock: 0
Unit Price: 0,68624 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7007-SS

DigiKey Part Number
1772-7007-SS-ND
Manufacturer
Manufacturer Product Number
7007-SS
Description
SHOULDER SCREWPLAIN STAINLESS ST
Customer Reference
Detailed Description
#4-40 Cheese Head Shoulder Screw Hex Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Shoulder Screw
Screw Head Type
Cheese Head
Drive Type
Hex
Features
-
Thread Size
#4-40
Head Diameter
0.250" (6.35mm) 1/4"
Head Height
0.125" (3.18mm) 1/8"
Length - Below Head
0.656" (16.67mm)
Length - Overall
0.781" (19.84mm)
Material
Stainless Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.