
7003-SS | |
---|---|
DigiKey Part Number | 1772-7003-SS-ND |
Manufacturer | |
Manufacturer Product Number | 7003-SS |
Description | SHOULDER SCREWPLAIN STAINLESS ST |
Customer Reference | |
Detailed Description | #4-40 Cheese Head Shoulder Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.125" (3.18mm) 1/8" | |
Length - Below Head | 0.406" (10.30mm) | |
Length - Overall | 0.531" (13.49mm) | |
Material | Stainless Steel | |
Plating | - |