3/8"-16 Cheese Head Shoulder Screw Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6976-SS

DigiKey Part Number
1772-2347-ND
Manufacturer
Manufacturer Product Number
6976-SS
Description
SHOULDER SCREW CHEE HEAD 3/8"-16
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3/8"-16 Cheese Head Shoulder Screw Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Shoulder Screw
Screw Head Type
Cheese Head
Drive Type
-
Features
-
Thread Size
3/8"-16
Head Diameter
0.625" (15.88mm) 5/8"
Head Height
0.250" (6.35mm) 1/4"
Length - Below Head
0.813" (20.64mm)
Length - Overall
1.063" (26.99mm)
Material
Stainless Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,24000 €13,24 €
511,48200 €57,41 €
1010,85400 €108,54 €
2510,12560 €253,14 €
509,64080 €482,04 €
1009,20690 €920,69 €
2508,70156 €2.175,39 €
5008,36496 €4.182,48 €
1.0008,06294 €8.062,94 €
Manufacturers Standard Package
Unit Price without VAT:13,24000 €
Unit Price with VAT:15,75560 €