
6962-SS | |
|---|---|
DigiKey Part Number | 1772-6962-SS-ND |
Manufacturer | |
Manufacturer Product Number | 6962-SS |
Description | 1/2HD X 0.5000 X 1/4-20THD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Cheese Head Shoulder Screw Hex Drive Stainless Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.219" (5.56mm) 7/32" | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.094" (27.78mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 2,53529 € | 172,40 € |
| Unit Price without VAT: | 2,53529 € |
|---|---|
| Unit Price with VAT: | 3,01700 € |

