
6958-SS | |
|---|---|
DigiKey Part Number | 1772-2320-ND |
Manufacturer | |
Manufacturer Product Number | 6958-SS |
Description | SHOULDER SCREW CHEE HEAD 1/4"-20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Cheese Head Shoulder Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.438" (11.11mm) | |
Head Height | 0.219" (5.56mm) 7/32" | |
Length - Below Head | 1.375" (34.93mm) | |
Length - Overall | 1.594" (40.48mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 13,90250 € | 166,83 € |
| Unit Price without VAT: | 13,90250 € |
|---|---|
| Unit Price with VAT: | 16,54398 € |

