
6951-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2970-ND |
Manufacturer | |
Manufacturer Product Number | 6951-SS-20 |
Description | SHOULDER SCREW CHEE HEAD 1/4"-20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Cheese Head Shoulder Screw Drive Stainless Steel |
Datasheet | Datasheet |
Category | Head Diameter 0.438" (11.11mm) |
Manufacturer RAF Electronic Hardware | Head Height 0.219" (5.56mm) 7/32" |
Packaging Bulk | Length - Below Head 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.844" (21.43mm) |
Type Shoulder Screw | Material Stainless Steel |
Screw Head Type Cheese Head | Base Product Number |
Thread Size 1/4"-20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,07000 € | 11,07 € |
| 5 | 9,57800 € | 47,89 € |
| 10 | 9,04600 € | 90,46 € |
| 25 | 8,43000 € | 210,75 € |
| 50 | 8,02000 € | 401,00 € |
| 100 | 7,65290 € | 765,29 € |
| 250 | 7,22556 € | 1.806,39 € |
| 500 | 6,94088 € | 3.470,44 € |
| 1.000 | 6,68553 € | 6.685,53 € |
| Unit Price without VAT: | 11,07000 € |
|---|---|
| Unit Price with VAT: | 13,17330 € |

