
6941-SS | |
|---|---|
DigiKey Part Number | 1772-6941-SS-ND |
Manufacturer | |
Manufacturer Product Number | 6941-SS |
Description | 3/8HD X 0.5000 X 10-32THD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10-32 Cheese Head Shoulder Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #10-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Head Height 0.188" (4.76mm) |
Part Status Active | Length - Below Head 0.750" (19.05mm) 3/4" |
Type Shoulder Screw | Length - Overall 0.938" (23.81mm) |
Screw Head Type Cheese Head | Material Stainless Steel |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 3,91837 € | 168,49 € |
| Unit Price without VAT: | 3,91837 € |
|---|---|
| Unit Price with VAT: | 4,66286 € |

