
6939-S | |
|---|---|
DigiKey Part Number | 1772-3991-ND |
Manufacturer | |
Manufacturer Product Number | 6939-S |
Description | SHOULDER SCREW CHEESE HEAD10-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #10-32 Cheese Head Shoulder Screw Drive Steel |
Datasheet | Datasheet |
Category | Thread Size #10-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Head Height 0.188" (4.76mm) |
Part Status Active | Length - Below Head 0.625" (15.88mm) 5/8" |
Type Shoulder Screw | Length - Overall 0.813" (20.64mm) |
Screw Head Type Cheese Head | Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 5 | 3,05800 € | 15,29 € |
| 10 | 2,87200 € | 28,72 € |
| 25 | 2,65560 € | 66,39 € |
| 50 | 2,51220 € | 125,61 € |
| 100 | 2,38390 € | 238,39 € |
| 250 | 2,23472 € | 558,68 € |
| 500 | 2,13552 € | 1.067,76 € |
| 1.000 | 2,04659 € | 2.046,59 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

