#10-32 Cheese Head Shoulder Screw Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6938-SS

DigiKey Part Number
1772-2707-ND
Manufacturer
Manufacturer Product Number
6938-SS
Description
SHOULDER SCREW CHEESE HEAD10-32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#10-32 Cheese Head Shoulder Screw Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Shoulder Screw
Screw Head Type
Cheese Head
Drive Type
-
Features
-
Thread Size
#10-32
Head Diameter
0.375" (9.53mm) 3/8"
Head Height
0.188" (4.76mm)
Length - Below Head
0.563" (14.29mm)
Length - Overall
0.750" (19.05mm) 3/4"
Material
Stainless Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,67000 €4,67 €
54,00200 €20,01 €
103,76300 €37,63 €
253,48560 €87,14 €
503,30160 €165,08 €
1003,13700 €313,70 €
2502,94556 €736,39 €
5002,81818 €1.409,09 €
1.0002,70399 €2.703,99 €
Manufacturers Standard Package
Unit Price without VAT:4,67000 €
Unit Price with VAT:5,55730 €