
6937-SS | |
|---|---|
DigiKey Part Number | 1772-1943-ND |
Manufacturer | |
Manufacturer Product Number | 6937-SS |
Description | SHOULDER SCREW HEX #10-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10-32 Shoulder Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 6937-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | - | |
Drive Type | Hex | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.188" (4.78mm) 3/16" | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.688" (17.48mm) 11/16" | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 5 | 3,27200 € | 16,36 € |
| 10 | 3,07400 € | 30,74 € |
| 25 | 2,84360 € | 71,09 € |
| 50 | 2,69100 € | 134,55 € |
| 100 | 2,55430 € | 255,43 € |
| 250 | 2,39536 € | 598,84 € |
| 500 | 2,28960 € | 1.144,80 € |
| 1.000 | 2,19481 € | 2.194,81 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

