
6936-SS | |
|---|---|
DigiKey Part Number | 1772-1510-ND |
Manufacturer | |
Manufacturer Product Number | 6936-SS |
Description | SHOULDER SCREW HEX #10-32 |
Customer Reference | |
Detailed Description | #10-32 Shoulder Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 6936-SS Models |
Category | Thread Size #10-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Head Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Below Head 0.438" (11.13mm) 7/16" |
Type Shoulder Screw | Length - Overall 0.626" (15.90mm) |
Drive Type Hex | Material Stainless Steel |

