
6935-SS | |
|---|---|
DigiKey Part Number | 1772-1250-ND |
Manufacturer | |
Manufacturer Product Number | 6935-SS |
Description | SHOULDER SCREW HEX #10-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10-32 Shoulder Screw Hex Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 6935-SS Models |
Category | Thread Size #10-32 |
Manufacturer RAF Electronic Hardware | Head Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Head Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Below Head 0.375" (9.53mm) 3/8" |
Type Shoulder Screw | Length - Overall 0.563" (14.30mm) 9/16" |
Drive Type Hex | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,81029 € | 168,36 € |
| Unit Price without VAT: | 4,81029 € |
|---|---|
| Unit Price with VAT: | 5,72425 € |

