
6931-SS | |
|---|---|
DigiKey Part Number | 1772-3672-ND |
Manufacturer | |
Manufacturer Product Number | 6931-SS |
Description | SHOULDER SCREW CHEESE HEAD8-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #8-32 Cheese Head Shoulder Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | - | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.156" (3.97mm) | |
Length - Below Head | 1.188" (30.16mm) | |
Length - Overall | 1.344" (34.13mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 5 | 6,27200 € | 31,36 € |
| 10 | 5,91100 € | 59,11 € |
| 25 | 5,49280 € | 137,32 € |
| 50 | 5,21440 € | 260,72 € |
| 100 | 4,96530 € | 496,53 € |
| 250 | 4,67552 € | 1.168,88 € |
| 500 | 4,48258 € | 2.241,29 € |
| 1.000 | 4,30955 € | 4.309,55 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,67510 € |

