#8-32 Cheese Head Shoulder Screw Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6925-S

DigiKey Part Number
1772-3036-ND
Manufacturer
Manufacturer Product Number
6925-S
Description
SHOULDER SCREW CHEESE HEAD8-32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#8-32 Cheese Head Shoulder Screw Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Shoulder Screw
Screw Head Type
Cheese Head
Drive Type
-
Features
-
Thread Size
#8-32
Head Diameter
0.313" (7.94mm)
Head Height
0.156" (3.97mm)
Length - Below Head
0.688" (17.46mm)
Length - Overall
0.844" (21.43mm)
Material
Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,46000 €3,46 €
52,95400 €14,77 €
102,77300 €27,73 €
252,56280 €64,07 €
502,42400 €121,20 €
1002,29970 €229,97 €
2502,15520 €538,80 €
5002,05904 €1.029,52 €
1.0001,97287 €1.972,87 €
Manufacturers Standard Package
Unit Price without VAT:3,46000 €
Unit Price with VAT:4,11740 €