#8-32 Cheese Head Shoulder Screw Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6924-SS

DigiKey Part Number
1772-2721-ND
Manufacturer
Manufacturer Product Number
6924-SS
Description
SHOULDER SCREW CHEESE HEAD8-32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#8-32 Cheese Head Shoulder Screw Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Shoulder Screw
Screw Head Type
Cheese Head
Drive Type
-
Features
-
Thread Size
#8-32
Head Diameter
0.313" (7.94mm)
Head Height
0.156" (3.97mm)
Length - Below Head
0.625" (15.88mm) 5/8"
Length - Overall
0.781" (19.84mm)
Material
Stainless Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,07000 €4,07 €
53,48000 €17,40 €
103,26900 €32,69 €
253,02560 €75,64 €
502,86400 €143,20 €
1002,71920 €271,92 €
2502,55104 €637,76 €
5002,43912 €1.219,56 €
1.0002,33883 €2.338,83 €
Manufacturers Standard Package
Unit Price without VAT:4,07000 €
Unit Price with VAT:4,84330 €