
6923-SS | |
|---|---|
DigiKey Part Number | 1772-3895-ND |
Manufacturer | |
Manufacturer Product Number | 6923-SS |
Description | SHOULDER SCREW CHEESE HEAD8-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #8-32 Cheese Head Shoulder Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | - | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.156" (3.97mm) | |
Length - Below Head | 0.563" (14.29mm) | |
Length - Overall | 0.719" (18.26mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 5 | 2,74800 € | 13,74 € |
| 10 | 2,57900 € | 25,79 € |
| 25 | 2,38320 € | 59,58 € |
| 50 | 2,25320 € | 112,66 € |
| 100 | 2,13690 € | 213,69 € |
| 250 | 2,00164 € | 500,41 € |
| 500 | 1,91172 € | 955,86 € |
| 1.000 | 1,83111 € | 1.831,11 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

