
6907-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3207-ND |
Manufacturer | |
Manufacturer Product Number | 6907-SS-20 |
Description | SHOULDER SCREW CHEESE HEAD4-40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #4-40 Cheese Head Shoulder Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | - | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.125" (3.18mm) 1/8" | |
Length - Below Head | 0.656" (16.67mm) | |
Length - Overall | 0.781" (19.84mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 5 | 3,55800 € | 17,79 € |
| 10 | 3,34300 € | 33,43 € |
| 25 | 3,09480 € | 77,37 € |
| 50 | 2,92960 € | 146,48 € |
| 100 | 2,78200 € | 278,20 € |
| 250 | 2,61032 € | 652,58 € |
| 500 | 2,49604 € | 1.248,02 € |
| 1.000 | 2,39361 € | 2.393,61 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |


