
6905-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3367-ND |
Manufacturer | |
Manufacturer Product Number | 6905-SS-20 |
Description | SHOULDER SCREW CHEESE HEAD4-40 |
Customer Reference | |
Detailed Description | #4-40 Cheese Head Shoulder Screw Drive Stainless Steel |
Datasheet | Datasheet |
Category | Head Diameter 0.250" (6.35mm) 1/4" |
Manufacturer RAF Electronic Hardware | Head Height 0.125" (3.18mm) 1/8" |
Packaging Bulk | Length - Below Head 0.531" (13.49mm) |
Part Status Active | Length - Overall 0.656" (16.67mm) |
Type Shoulder Screw | Material Stainless Steel |
Screw Head Type Cheese Head | Base Product Number |
Thread Size #4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 5 | 7,25200 € | 36,26 € |
| 10 | 6,84200 € | 68,42 € |
| 25 | 6,36640 € | 159,16 € |
| 50 | 6,05000 € | 302,50 € |
| 100 | 5,76690 € | 576,69 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |

