
4750-5 KIT(1) | |
|---|---|
DigiKey Part Number | 1772-2969-ND |
Manufacturer | |
Manufacturer Product Number | 4750-5 KIT(1) |
Description | 3/16 HEX JACK SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included, Lock Washer | |
Length - Threaded Portion Below Head | 0.438" (11.11mm) | |
Length - Below Head | 0.438" (11.11mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 5 | 1,20400 € | 6,02 € |
| 10 | 1,12500 € | 11,25 € |
| 25 | 1,03320 € | 25,83 € |
| 50 | 0,97260 € | 48,63 € |
| 100 | 0,91860 € | 91,86 € |
| 250 | 0,85580 € | 213,95 € |
| 500 | 0,81408 € | 407,04 € |
| 1.000 | 0,77671 € | 776,71 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

