
4721-1032-AL | |
|---|---|
DigiKey Part Number | 1772-4721-1032-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4721-1032-AL |
Description | HEX STNDFF #10-32 ALUM 177.80MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 7.000" (177.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 7.000" (177.80mm) | |
Length - Overall | 7.000" (177.80mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,27000 € | 8,27 € |
| 5 | 7,12600 € | 35,63 € |
| 10 | 6,72000 € | 67,20 € |
| 25 | 6,24960 € | 156,24 € |
| 50 | 5,93660 € | 296,83 € |
| 100 | 5,65660 € | 565,66 € |
| 250 | 5,33068 € | 1.332,67 € |
| 500 | 5,11364 € | 2.556,82 € |
| 1.000 | 4,91898 € | 4.918,98 € |
| Unit Price without VAT: | 8,27000 € |
|---|---|
| Unit Price with VAT: | 9,84130 € |

