
4719-2520-SS | |
|---|---|
DigiKey Part Number | 1772-2229-ND |
Manufacturer | |
Manufacturer Product Number | 4719-2520-SS |
Description | HEX STANDOFF 1/4"-20 SS 165.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Stainless Steel 6.500" (165.10mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" Hex |
Packaging Bulk | Between Board Height 6.500" (165.10mm) |
Part Status Active | Length - Overall 7.000" (177.80mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 € | 38,73 € |
| 5 | 34,01200 € | 170,06 € |
| 10 | 32,32700 € | 323,27 € |
| 25 | 30,36800 € | 759,20 € |
| 50 | 29,06400 € | 1.453,20 € |
| 100 | 27,89530 € | 2.789,53 € |
| 250 | 26,53292 € | 6.633,23 € |
| Unit Price without VAT: | 38,73000 € |
|---|---|
| Unit Price with VAT: | 46,08870 € |

