
4713-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2203-ND |
Manufacturer | |
Manufacturer Product Number | 4713-1032-SS |
Description | HEX STANDOFF #10-32 SS 127MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" Hex |
Packaging Bulk | Between Board Height 5.000" (127.00mm) |
Part Status Active | Length - Overall 5.375" (136.53mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,55000 € | 31,55 € |
| 5 | 27,66200 € | 138,31 € |
| 10 | 26,27200 € | 262,72 € |
| Unit Price without VAT: | 31,55000 € |
|---|---|
| Unit Price with VAT: | 37,54450 € |

