
4711-1032-SS | |
|---|---|
DigiKey Part Number | 1772-4711-1032-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4711-1032-SS |
Description | HEX STANDOFF #10-32 SS 15.08MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 0.594" (15.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 0.594" (15.08mm) | |
Length - Overall | 4.875" (123.83mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |

