
4703-1032-SS | |
|---|---|
DigiKey Part Number | 1772-4703-1032-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4703-1032-SS |
Description | HEX STANDOFF #10-32 SS 69.85MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 2.750" (69.85mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 2.750" (69.85mm) | |
Length - Overall | 2.750" (69.85mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 10,85250 € | 173,64 € |
| Unit Price without VAT: | 10,85250 € |
|---|---|
| Unit Price with VAT: | 12,91448 € |

