Hex Standoff Threaded 1/4"-20 Aluminum 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4697-2520-AL

DigiKey Part Number
1772-2365-ND
Manufacturer
Manufacturer Product Number
4697-2520-AL
Description
HEX STNDFF 1/4"-20 ALUM 50.80MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded 1/4"-20 Aluminum 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.500" (12.70mm) 1/2" Hex
Between Board Height
2.000" (50.80mm)
Length - Overall
2.500" (63.50mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,75000 €6,75 €
55,80400 €29,02 €
105,46800 €54,68 €
255,07800 €126,95 €
504,81880 €240,94 €
1004,58700 €458,70 €
2504,31724 €1.079,31 €
5004,13762 €2.068,81 €
1.0003,97653 €3.976,53 €
Manufacturers Standard Package
Unit Price without VAT:6,75000 €
Unit Price with VAT:8,03250 €