
4689-2520-AL | |
|---|---|
DigiKey Part Number | 1772-2377-ND |
Manufacturer | |
Manufacturer Product Number | 4689-2520-AL |
Description | HEX STNDFF 1/4"-20 ALUM 50.80MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Aluminum 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 5 | 3,93200 € | 19,66 € |
| 10 | 3,69500 € | 36,95 € |
| 25 | 3,42320 € | 85,58 € |
| 50 | 3,24220 € | 162,11 € |
| 100 | 3,08030 € | 308,03 € |
| 250 | 2,89204 € | 723,01 € |
| 500 | 2,76672 € | 1.383,36 € |
| 1.000 | 2,65441 € | 2.654,41 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |

