
4681-2520-SS | |
|---|---|
DigiKey Part Number | 1772-2252-ND |
Manufacturer | |
Manufacturer Product Number | 4681-2520-SS |
Description | HEX STANDOFF 1/4"-20 SS 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 € | 12,51 € |
| 5 | 10,84000 € | 54,20 € |
| 10 | 10,24500 € | 102,45 € |
| 25 | 9,55280 € | 238,82 € |
| 50 | 9,09300 € | 454,65 € |
| 100 | 8,68140 € | 868,14 € |
| 250 | 8,20220 € | 2.050,55 € |
| 500 | 7,88286 € | 3.941,43 € |
| 1.000 | 7,59644 € | 7.596,44 € |
| Unit Price without VAT: | 12,51000 € |
|---|---|
| Unit Price with VAT: | 14,88690 € |

