
4681-2520-AL | |
|---|---|
DigiKey Part Number | 1772-2647-ND |
Manufacturer | |
Manufacturer Product Number | 4681-2520-AL |
Description | HEX STANDOFF 1/4"-20 ALUMINUM 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 5 | 4,95200 € | 24,76 € |
| 10 | 4,66100 € | 46,61 € |
| 25 | 4,32440 € | 108,11 € |
| 50 | 4,10040 € | 205,02 € |
| 100 | 3,90010 € | 390,01 € |
| 250 | 3,66700 € | 916,75 € |
| 500 | 3,51190 € | 1.755,95 € |
| 1.000 | 3,37281 € | 3.372,81 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |

