
4677-2520-S | |
|---|---|
DigiKey Part Number | 1772-2221-ND |
Manufacturer | |
Manufacturer Product Number | 4677-2520-S |
Description | HEX STANDOFF 1/4"-20 STEEL 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 1.250" (31.75mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 5 | 4,37800 € | 21,89 € |
| 10 | 4,11900 € | 41,19 € |
| 25 | 3,81880 € | 95,47 € |
| 50 | 3,61900 € | 180,95 € |
| 100 | 3,44030 € | 344,03 € |
| 250 | 3,23252 € | 808,13 € |
| 500 | 3,09420 € | 1.547,10 € |
| 1.000 | 2,97018 € | 2.970,18 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |

