
4677-2520-AL | |
|---|---|
DigiKey Part Number | 1772-4677-2520-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4677-2520-AL |
Description | HEX STANDOFF 1/4"-20 ALUM 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 5 | 4,15400 € | 20,77 € |
| 10 | 3,90500 € | 39,05 € |
| 25 | 3,61880 € | 90,47 € |
| 50 | 3,42860 € | 171,43 € |
| 100 | 3,25830 € | 325,83 € |
| 250 | 3,06024 € | 765,06 € |
| 500 | 2,92840 € | 1.464,20 € |
| 1.000 | 2,81019 € | 2.810,19 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |

