Hex Standoff Threaded 1/4"-20 Steel 0.625" (15.88mm) 5/8" Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4675-2520-S-12

DigiKey Part Number
1772-3550-ND
Manufacturer
Manufacturer Product Number
4675-2520-S-12
Description
HEX STANDOFF 1/4"-20 STEEL 5/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded 1/4"-20 Steel 0.625" (15.88mm) 5/8" Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.500" (12.70mm) 1/2" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
1.125" (28.58mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,82000 €1,82 €
51,54000 €7,70 €
101,44100 €14,41 €
251,32600 €33,15 €
501,25040 €62,52 €
1001,18240 €118,24 €
2501,10348 €275,87 €
5001,05102 €525,51 €
1.0001,00404 €1.004,04 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €