Hex Standoff Threaded 1/4"-20 Steel 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4673-2520-S

DigiKey Part Number
1772-2189-ND
Manufacturer
Manufacturer Product Number
4673-2520-S
Description
HEX STANDOFF 1/4"-20 STEEL 1/2"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded 1/4"-20 Steel 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.500" (12.70mm) 1/2" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,16000 €8,16 €
57,02800 €35,14 €
106,62700 €66,27 €
256,16240 €154,06 €
505,85340 €292,67 €
1005,57700 €557,70 €
2505,25520 €1.313,80 €
5005,04092 €2.520,46 €
1.0004,84873 €4.848,73 €
Manufacturers Standard Package
Unit Price without VAT:8,16000 €
Unit Price with VAT:9,71040 €