
4671-2520-SS | |
|---|---|
DigiKey Part Number | 1772-2465-ND |
Manufacturer | |
Manufacturer Product Number | 4671-2520-SS |
Description | HEX STANDOFF 1/4"-20 SS 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| 5 | 5,55400 € | 27,77 € |
| 10 | 5,23100 € | 52,31 € |
| 25 | 4,85600 € | 121,40 € |
| 50 | 4,60740 € | 230,37 € |
| 100 | 4,38470 € | 438,47 € |
| 250 | 4,12564 € | 1.031,41 € |
| 500 | 3,95318 € | 1.976,59 € |
| 1.000 | 3,79855 € | 3.798,55 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 7,68740 € |

