
4661-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2702-ND |
Manufacturer | |
Manufacturer Product Number | 4661-1032-SS |
Description | HEX STANDOFF #10-32 SS 107.95MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 4.250" (107.95mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" Hex |
Packaging Bulk | Between Board Height 4.250" (107.95mm) |
Part Status Active | Length - Overall 4.625" (117.48mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,93000 € | 22,93 € |
| 5 | 20,01600 € | 100,08 € |
| 10 | 18,97700 € | 189,77 € |
| 25 | 17,76680 € | 444,17 € |
| 50 | 16,96240 € | 848,12 € |
| 100 | 16,24180 € | 1.624,18 € |
| 250 | 15,40188 € | 3.850,47 € |
| 500 | 14,84210 € | 7.421,05 € |
| Unit Price without VAT: | 22,93000 € |
|---|---|
| Unit Price with VAT: | 27,28670 € |

