
4660-1032-SS | |
|---|---|
DigiKey Part Number | 1772-4660-1032-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4660-1032-SS |
Description | HEX STANDOFF #10-32 SS 101.60MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 4.000" (101.60mm) | |
Length - Overall | 4.000" (101.60mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,23000 € | 14,23 € |
| 5 | 12,35200 € | 61,76 € |
| 10 | 11,68100 € | 116,81 € |
| 25 | 10,90160 € | 272,54 € |
| 50 | 10,38380 € | 519,19 € |
| 100 | 9,91980 € | 991,98 € |
| 250 | 9,37952 € | 2.344,88 € |
| 500 | 9,01954 € | 4.509,77 € |
| Unit Price without VAT: | 14,23000 € |
|---|---|
| Unit Price with VAT: | 16,93370 € |

