
4659-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2769-ND |
Manufacturer | |
Manufacturer Product Number | 4659-1032-SS |
Description | HEX STANDOFF #10-32 SS 95.25MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 3.750" (95.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 3.750" (95.25mm) | |
Length - Overall | 4.125" (104.78mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,66000 € | 21,66 € |
| 5 | 18,88800 € | 94,44 € |
| 10 | 17,90100 € | 179,01 € |
| 25 | 16,75280 € | 418,82 € |
| 50 | 15,98900 € | 799,45 € |
| 100 | 15,30460 € | 1.530,46 € |
| 250 | 14,50732 € | 3.626,83 € |
| 500 | 13,97586 € | 6.987,93 € |
| Unit Price without VAT: | 21,66000 € |
|---|---|
| Unit Price with VAT: | 25,77540 € |

