Hex Standoff Threaded #10-32 Stainless Steel 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4656-1032-SS-20

DigiKey Part Number
1772-2551-ND
Manufacturer
Manufacturer Product Number
4656-1032-SS-20
Description
HEX STANDOFF #10-32 SS 76.20MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Stainless Steel 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
3.000" (76.20mm)
Length - Overall
3.375" (85.73mm)
Features
-
Material
Plating
Passivated
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,13000 €29,13 €
525,49000 €127,45 €
1024,19200 €241,92 €
2522,68360 €567,09 €
5021,67980 €1.083,99 €
10020,78010 €2.078,01 €
25019,73152 €4.932,88 €
Manufacturers Standard Package
Unit Price without VAT:29,13000 €
Unit Price with VAT:34,66470 €