
4655-832-SS | |
|---|---|
DigiKey Part Number | 1772-4655-832-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4655-832-SS |
Description | HEX STANDOFF #8-32 SS 73.03MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 2.875" (73.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 2.875" (73.03mm) | |
Length - Overall | 3.250" (82.55mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,38000 € | 13,38 € |
| 5 | 11,60000 € | 58,00 € |
| 10 | 10,96700 € | 109,67 € |
| 25 | 10,23200 € | 255,80 € |
| 50 | 9,74260 € | 487,13 € |
| 100 | 9,30450 € | 930,45 € |
| 250 | 8,79444 € | 2.198,61 € |
| 500 | 8,45454 € | 4.227,27 € |
| 1.000 | 8,14968 € | 8.149,68 € |
| Unit Price without VAT: | 13,38000 € |
|---|---|
| Unit Price with VAT: | 15,92220 € |

