
4654-1032-AL-22 | |
|---|---|
DigiKey Part Number | 1772-4654-1032-AL-22-ND |
Manufacturer | |
Manufacturer Product Number | 4654-1032-AL-22 |
Description | HEX STANDOFF #10-32 ALUM 69.85MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 2.750" (69.85mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 2.750" (69.85mm) | |
Length - Overall | 2.750" (69.85mm) | |
Features | - | |
Material | ||
Plating | Anodized | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 5 | 5,24000 € | 26,20 € |
| 10 | 4,93300 € | 49,33 € |
| 25 | 4,57760 € | 114,44 € |
| 50 | 4,34180 € | 217,09 € |
| 100 | 4,13080 € | 413,08 € |
| 250 | 3,88536 € | 971,34 € |
| 500 | 3,72198 € | 1.860,99 € |
| 1.000 | 3,57544 € | 3.575,44 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |

