Hex Standoff Threaded #10-32 Stainless Steel 2.500" (63.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4652-1032-SS

DigiKey Part Number
1772-2263-ND
Manufacturer
Manufacturer Product Number
4652-1032-SS
Description
HEX STANDOFF #10-32 SS 63.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Stainless Steel 2.500" (63.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
2.500" (63.50mm)
Length - Overall
2.875" (73.03mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,50000 €17,50 €
515,21600 €76,08 €
1014,40500 €144,05 €
2513,46200 €336,55 €
5012,83480 €641,74 €
10012,27320 €1.227,32 €
25011,61916 €2.904,79 €
50011,18322 €5.591,61 €
Manufacturers Standard Package
Unit Price without VAT:17,50000 €
Unit Price with VAT:20,82500 €