Hex Standoff Threaded #10-32 Stainless Steel 2.375" (60.33mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #10-32 Stainless Steel 2.375" (60.33mm)
4656-1032-SS
4656-1032-SS

4651-1032-SS

DigiKey Part Number
1772-2195-ND
Manufacturer
Manufacturer Product Number
4651-1032-SS
Description
HEX STANDOFF #10-32 SS 60.33MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Stainless Steel 2.375" (60.33mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Packaging
Bulk
Between Board Height
2.375" (60.33mm)
Part Status
Active
Length - Overall
2.750" (69.85mm)
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,17000 €16,17 €
514,05000 €70,25 €
1013,29700 €132,97 €
2512,42080 €310,52 €
5011,83860 €591,93 €
10011,31710 €1.131,71 €
25010,70968 €2.677,42 €
50010,30492 €5.152,46 €
Manufacturers Standard Package
Unit Price without VAT:16,17000 €
Unit Price with VAT:19,24230 €