Hex Standoff Threaded #6-32 Stainless Steel 1.250" (31.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4636-632-SS

DigiKey Part Number
1772-2453-ND
Manufacturer
Manufacturer Product Number
4636-632-SS
Description
HEX STANDOFF #6-32 SS 31.75MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 1.250" (31.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
1.250" (31.75mm)
Length - Overall
1.500" (38.10mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.041
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,83000 €8,83 €
57,61400 €38,07 €
107,18300 €71,83 €
256,68240 €167,06 €
506,34980 €317,49 €
1006,05230 €605,23 €
2505,70592 €1.426,48 €
5005,47518 €2.737,59 €
1.0005,26829 €5.268,29 €
Manufacturers Standard Package
Unit Price without VAT:8,83000 €
Unit Price with VAT:10,50770 €