
4636-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2425-ND |
Manufacturer | |
Manufacturer Product Number | 4636-1032-SS |
Description | HEX STANDOFF #10-32 SS 31.75MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.625" (41.28mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 € | 9,15 € |
| 5 | 7,89600 € | 39,48 € |
| 10 | 7,45100 € | 74,51 € |
| 25 | 6,93320 € | 173,33 € |
| 50 | 6,58960 € | 329,48 € |
| 100 | 6,28180 € | 628,18 € |
| 250 | 5,92356 € | 1.480,89 € |
| 500 | 5,68496 € | 2.842,48 € |
| 1.000 | 5,47101 € | 5.471,01 € |
| Unit Price without VAT: | 9,15000 € |
|---|---|
| Unit Price with VAT: | 10,88850 € |

