
4636-1032-AL | |
|---|---|
DigiKey Part Number | 1772-2210-ND |
Manufacturer | |
Manufacturer Product Number | 4636-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 31.75MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.625" (41.28mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 5 | 5,79800 € | 28,99 € |
| 10 | 5,46100 € | 54,61 € |
| 25 | 5,07200 € | 126,80 € |
| 50 | 4,81340 € | 240,67 € |
| 100 | 4,58170 € | 458,17 € |
| 250 | 4,31216 € | 1.078,04 € |
| 500 | 4,13270 € | 2.066,35 € |
| 1.000 | 3,97182 € | 3.971,82 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |

