
4632-832-AL | |
|---|---|
DigiKey Part Number | 1772-2245-ND |
Manufacturer | |
Manufacturer Product Number | 4632-832-AL |
Description | HEX STANDOFF #8-32 ALUMINUM 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.375" (34.93mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 5 | 3,84800 € | 19,24 € |
| 10 | 3,61700 € | 36,17 € |
| 25 | 3,35000 € | 83,75 € |
| 50 | 3,17260 € | 158,63 € |
| 100 | 3,01390 € | 301,39 € |
| 250 | 2,82932 € | 707,33 € |
| 500 | 2,70644 € | 1.353,22 € |
| 1.000 | 2,59632 € | 2.596,32 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |

