
4632-1032-SS | |
|---|---|
DigiKey Part Number | 1772-1078-ND |
Manufacturer | |
Manufacturer Product Number | 4632-1032-SS |
Description | HEX STANDOFF #10-32 SS 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 4632-1032-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.375" (34.93mm) 1 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 5 | 3,53800 € | 17,69 € |
| 10 | 3,32400 € | 33,24 € |
| 25 | 3,07600 € | 76,90 € |
| 50 | 2,91200 € | 145,60 € |
| 100 | 2,76530 € | 276,53 € |
| 250 | 2,59452 € | 648,63 € |
| 500 | 2,48086 € | 1.240,43 € |
| 1.000 | 2,37902 € | 2.379,02 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |

